Omron Long Hinge Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

Technical documents
Specifications
Brand
OmronActuator Type
Long Hinge Lever
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
10000000Operations
Operating Temperature Range
-25 → +105°C
Country of Origin
Indonesia
Product details
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
OmronActuator Type
Long Hinge Lever
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
10000000Operations
Operating Temperature Range
-25 → +105°C
Country of Origin
Indonesia
Product details
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1