Omron Short Roller Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

RS Stock No.: 616-0243Brand: OmronManufacturers Part No.: D3V-165-1C5Distrelec Article No.: 13572955
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Short Roller Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Operating Temperature Range

-25 → +105°C

Distrelec Product Id

13572955

Country of Origin

Indonesia

Product details

Omron Miniature

Industry standard V3 style microswitch.

RoHS compliant
16A contact switching
Various lever styles available

UL, CSA, EN61058-1

Stock information temporarily unavailable.

P.O.A.

Omron Short Roller Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

P.O.A.

Omron Short Roller Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Omron

Actuator Type

Short Roller Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Operating Temperature Range

-25 → +105°C

Distrelec Product Id

13572955

Country of Origin

Indonesia

Product details

Omron Miniature

Industry standard V3 style microswitch.

RoHS compliant
16A contact switching
Various lever styles available

UL, CSA, EN61058-1