Hazardous Product

Omron D40A Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, Cable

RS Stock No.: 746-7191Brand: OmronManufacturers Part No.: D40A-1C5
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Brand

Omron

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

Cable

Switch Type

Non Contact

Actuator Type

Coded

Sensor Principle

Magnetic

Safety Category

3

Actuator Included

Yes

Series

D40A

Switching Distance

15 mm

IP Rating

IP67

Depth

48mm

Width

13mm

Length

42mm

Width

13mm

Country of Origin

China

Product details

D40 Non-Contact Switch

The D40 from Omron is a compact non-contact door switch with easy to see red/yellow LED status indicators. The actuator is smaller than the switch saving space, even when mounted with an L-bracket, the actuator's height will not hinder installation or operation. Mount from whichever side provides the easiest wiring path to enable mounting to all types of doors.

Easy-to-see 2 colour indicators
Mount from either side
Small actuator

Stock information temporarily unavailable.

P.O.A.

Omron D40A Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, Cable

P.O.A.

Omron D40A Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

Cable

Switch Type

Non Contact

Actuator Type

Coded

Sensor Principle

Magnetic

Safety Category

3

Actuator Included

Yes

Series

D40A

Switching Distance

15 mm

IP Rating

IP67

Depth

48mm

Width

13mm

Length

42mm

Width

13mm

Country of Origin

China

Product details

D40 Non-Contact Switch

The D40 from Omron is a compact non-contact door switch with easy to see red/yellow LED status indicators. The actuator is smaller than the switch saving space, even when mounted with an L-bracket, the actuator's height will not hinder installation or operation. Mount from whichever side provides the easiest wiring path to enable mounting to all types of doors.

Easy-to-see 2 colour indicators
Mount from either side
Small actuator