Hazardous Product

Omron D40ML Series Magnetic, RFID Non-Contact Safety Switch, Stainless Steel Housing, 2NC, M12

RS Stock No.: 264-0679Brand: OmronManufacturers Part No.: D40MLSS1UM12
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Brand

Omron

Safety Contacts

2NC

Housing Material

Stainless Steel

Connection Type

M12

Switch Type

Automatic

Sensor Principle

Magnetic, RFID

Series

D40ML

IP Rating

IP67

Length

37mm

Width

15mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Omron D40ML Series Magnetic, RFID Non-Contact Safety Switch, Stainless Steel Housing, 2NC, M12

P.O.A.

Omron D40ML Series Magnetic, RFID Non-Contact Safety Switch, Stainless Steel Housing, 2NC, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Safety Contacts

2NC

Housing Material

Stainless Steel

Connection Type

M12

Switch Type

Automatic

Sensor Principle

Magnetic, RFID

Series

D40ML

IP Rating

IP67

Length

37mm

Width

15mm

Country of Origin

United Kingdom