Hazardous Product

Omron Non-Contact Safety Switch

RS Stock No.: 214-6714Brand: OmronManufacturers Part No.: D40Z-1C5-S
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Brand

Omron

Housing Material

Thermoplastic

Actuator Type

Magnetic

IP Rating

IP67

Width

15mm

Length

37mm

Stock information temporarily unavailable.

P.O.A.

Omron Non-Contact Safety Switch

P.O.A.

Omron Non-Contact Safety Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Housing Material

Thermoplastic

Actuator Type

Magnetic

IP Rating

IP67

Width

15mm

Length

37mm