Technical documents
Specifications
Brand
OmronActuator Type
Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Housing Material
Die Cast Aluminium
Action Type
Snap Action
Length
91mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Depth
33.7mm
Width
30mm
P.O.A.
Omron Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Aluminium Housing
1
P.O.A.
Omron Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Aluminium Housing
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
OmronActuator Type
Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Housing Material
Die Cast Aluminium
Action Type
Snap Action
Length
91mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Depth
33.7mm
Width
30mm
