D4B-N Safety Limit Switch With Roller Lever Actuator, NO/NC

RS Stock No.: 204-1227Brand: OmronManufacturers Part No.: D4B-1116N
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Connection Type

Screw

Series

D4B-N

Length

180mm

Depth

71mm

Width

40mm

Mechanical Life

10000000Cycles

Mechanical Life (Minimum)

10000000 cycles

Stock information temporarily unavailable.

P.O.A.

D4B-N Safety Limit Switch With Roller Lever Actuator, NO/NC

P.O.A.

D4B-N Safety Limit Switch With Roller Lever Actuator, NO/NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Connection Type

Screw

Series

D4B-N

Length

180mm

Depth

71mm

Width

40mm

Mechanical Life

10000000Cycles

Mechanical Life (Minimum)

10000000 cycles