Omron D4B-N Series Roller Plunger Interlock Switch, NO/NC, IP67, DPST, Metal Housing

RS Stock No.: 757-9156Brand: OmronManufacturers Part No.: D4B-4171NDistrelec Article No.: 30410410
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Metal

Connection Type

M20

Series

D4B-N

Action Type

Snap Action

Length

97mm

Standards Met

CE

Minimum Operating Temperature

-40°C

Depth

43mm

Width

40mm

Maximum Operating Temperature

+80°C

Mechanical Life

30000000Cycles

Country of Origin

China

Product details

D4B-N Series General Purpose Snap Action

The D4B-N Safety Limit Switch from Omron has snap-action contacts with a certified direct opening mechanism, N/C contacts only, to ensure safe operation should a fault occur. The switch is housed in an aluminium die-cast enclosure and has the head seal structure strengthened to provide IP67 protection.

Equipped with a mechanism that indicates the applicable operating zone, as well as push-button switching to control left and right motion
Accurate switching with safe operation via direct drive positive contact opening even with metal deposition between mating contacts
N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating: 10A continuous
Four position turret head
IP67 aluminium die-cast enclosure
Conduit entry PG13.5 or M20
Operating temperature range: -40° to +80°C

Approvals

UL, CSA

Standards

EN60947-5-1 and IEC 947-5-1

Safety Limit Switch

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron D4B-N Series Roller Plunger Interlock Switch, NO/NC, IP67, DPST, Metal Housing

P.O.A.

Omron D4B-N Series Roller Plunger Interlock Switch, NO/NC, IP67, DPST, Metal Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Metal

Connection Type

M20

Series

D4B-N

Action Type

Snap Action

Length

97mm

Standards Met

CE

Minimum Operating Temperature

-40°C

Depth

43mm

Width

40mm

Maximum Operating Temperature

+80°C

Mechanical Life

30000000Cycles

Country of Origin

China

Product details

D4B-N Series General Purpose Snap Action

The D4B-N Safety Limit Switch from Omron has snap-action contacts with a certified direct opening mechanism, N/C contacts only, to ensure safe operation should a fault occur. The switch is housed in an aluminium die-cast enclosure and has the head seal structure strengthened to provide IP67 protection.

Equipped with a mechanism that indicates the applicable operating zone, as well as push-button switching to control left and right motion
Accurate switching with safe operation via direct drive positive contact opening even with metal deposition between mating contacts
N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating: 10A continuous
Four position turret head
IP67 aluminium die-cast enclosure
Conduit entry PG13.5 or M20
Operating temperature range: -40° to +80°C

Approvals

UL, CSA

Standards

EN60947-5-1 and IEC 947-5-1

Safety Limit Switch

You may be interested in