Omron D4BL Series Solenoid Interlock Switch, Power to Unlock, 24V dc

RS Stock No.: 746-7201Brand: OmronManufacturers Part No.: D4BL-2CRA
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Brand

Omron

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

D4BL

Safety Contacts

NO/NC

Conduit Entry

1/2 in NPT

Auxiliary Contacts

1NC

Housing Material

Metal

IP Rating

IP67

Length

116.5mm

Width

123.5mm

Depth

46.3mm

Country of Origin

Japan

Product details

D4BL Safety Guard-lock Door Switch

The D4BL guard lock safety door switch from Omron achieves a high level of safety using a mechanism where the lock is only released when voltage is applied to the solenoid. The mechanical lock is applied automatically when the operation key is inserted.

The switch contact is opened by a direct opening mechanism (NC contacts only) when the protective cover is opened Direct opening mechanism that is EN-approved is indicated on the switch
Auxiliary release key ensures easy maintenance and unlocks the door in the case of a power failure
Tough aluminium die-cast body incorporating a switch box with degree of protection satisfying IP67, UL, and CSA TYPE6P, 13
Equipped with a horizontal and vertical conduit opening
The mounting direction of the head can be changed to allow the Operation Key to be inserted from four directions
Conforms to EN (TUV) standards corresponding to the CE marking
Approved by UL, CSA, BIA, and SUVA standards

Standards

TUV EN60947-5-1, BIA GS-ET-19, SUVA, UL508, CSA C22.2, No.14.

Stock information temporarily unavailable.

P.O.A.

Omron D4BL Series Solenoid Interlock Switch, Power to Unlock, 24V dc

P.O.A.

Omron D4BL Series Solenoid Interlock Switch, Power to Unlock, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

D4BL

Safety Contacts

NO/NC

Conduit Entry

1/2 in NPT

Auxiliary Contacts

1NC

Housing Material

Metal

IP Rating

IP67

Length

116.5mm

Width

123.5mm

Depth

46.3mm

Country of Origin

Japan

Product details

D4BL Safety Guard-lock Door Switch

The D4BL guard lock safety door switch from Omron achieves a high level of safety using a mechanism where the lock is only released when voltage is applied to the solenoid. The mechanical lock is applied automatically when the operation key is inserted.

The switch contact is opened by a direct opening mechanism (NC contacts only) when the protective cover is opened Direct opening mechanism that is EN-approved is indicated on the switch
Auxiliary release key ensures easy maintenance and unlocks the door in the case of a power failure
Tough aluminium die-cast body incorporating a switch box with degree of protection satisfying IP67, UL, and CSA TYPE6P, 13
Equipped with a horizontal and vertical conduit opening
The mounting direction of the head can be changed to allow the Operation Key to be inserted from four directions
Conforms to EN (TUV) standards corresponding to the CE marking
Approved by UL, CSA, BIA, and SUVA standards

Standards

TUV EN60947-5-1, BIA GS-ET-19, SUVA, UL508, CSA C22.2, No.14.