Omron Rod Limit Switch, IP67, SPDT, 250V ac Max, 5A Max

RS Stock No.: 215-1449Brand: OmronManufacturers Part No.: D4C-1250
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Rod

Pole and Throw Configuration

SPDT

IP Rating

IP67

Maximum Current

5A

Maximum AC Voltage

250V

Stock information temporarily unavailable.

P.O.A.

Omron Rod Limit Switch, IP67, SPDT, 250V ac Max, 5A Max

P.O.A.

Omron Rod Limit Switch, IP67, SPDT, 250V ac Max, 5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Actuator Type

Rod

Pole and Throw Configuration

SPDT

IP Rating

IP67

Maximum Current

5A

Maximum AC Voltage

250V