Omron Actuator for Use with D4NS Safety Switch

RS Stock No.: 549-514Brand: OmronManufacturers Part No.: D4DS-K2
brand-logo

Technical documents

Specifications

Brand

Omron

Accessory Type

Actuator

For Use With

D4NS Safety Switch

Material

Plastic

Material

Plastic

Country of Origin

Japan

Product details

Omron D4NS Safety Door Switch, Plastic

The D4NS is a labour saving and environmentally friendly safety door switch with separate actuator and make-before-break contacts (MBB). This interlock switch is ideal for use in applications with sliding, hinged and removable guards that need to be closed for operational safety.

Standardised gold-clad contacts for high contact reliability
Applicable to both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to the Machinery Directive and Low Voltage Directive

Approvals

TUV, UL, CCC, CSA.

Standards

EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, GS-ET-15, GB14048.5, EN50047, EN1088.

Interlock Switch

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Actuator for Use with D4NS Safety Switch

P.O.A.

Omron Actuator for Use with D4NS Safety Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Omron

Accessory Type

Actuator

For Use With

D4NS Safety Switch

Material

Plastic

Material

Plastic

Country of Origin

Japan

Product details

Omron D4NS Safety Door Switch, Plastic

The D4NS is a labour saving and environmentally friendly safety door switch with separate actuator and make-before-break contacts (MBB). This interlock switch is ideal for use in applications with sliding, hinged and removable guards that need to be closed for operational safety.

Standardised gold-clad contacts for high contact reliability
Applicable to both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to the Machinery Directive and Low Voltage Directive

Approvals

TUV, UL, CCC, CSA.

Standards

EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, GS-ET-15, GB14048.5, EN50047, EN1088.

Interlock Switch

You may be interested in