Technical documents
Specifications
Brand
OmronActuator Type
Roller Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
1A
Housing Material
Zinc
Maximum AC Voltage
125V ac
Action Type
Snap Action
Stock information temporarily unavailable.
P.O.A.
Omron Roller Plunger Limit Switch, NO/NC, IP67, SPDT, Zinc Housing, 125V ac ac Max, 1A Max
1
P.O.A.
Omron Roller Plunger Limit Switch, NO/NC, IP67, SPDT, Zinc Housing, 125V ac ac Max, 1A Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronActuator Type
Roller Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
1A
Housing Material
Zinc
Maximum AC Voltage
125V ac
Action Type
Snap Action