Omron D4N Series Plunger Limit Switch, 1NC/1NO, IP67, SPDT, Plastic Housing

RS Stock No.: 621-1537Brand: OmronManufacturers Part No.: D4N-1131Distrelec Article No.: 13630621
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Housing Material

Plastic

Connection Type

PG13.5

Series

D4N

Action Type

Snap Action

Length

73.2mm

Depth

30mm

Standards Met

CE

Minimum Operating Temperature

-30°C

Width

31mm

Maximum Operating Temperature

'+70°C

Mechanical Life

15000000Cycles

Country of Origin

Japan

Product details

D4N Series Safety Limit Switch PG13.5

Replacement for Omron D4D-N Series limit switches. Functionality is unchanged but body length is increased by 4mm. The change in body length does not affect the actuator position.

N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating 10A continuous
Head may be located in choice of 4 positions
IP67 protection rating
PG13.5 conduit entry
Ambient operating temperature -30 to +70°C
Conforms to Machinery Directive and Low Voltage Directive

Standards

TUV EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, CCC (CQC) GB14048.5, EN50047, EN1088 (slow action models only).

Stock information temporarily unavailable.

P.O.A.

Omron D4N Series Plunger Limit Switch, 1NC/1NO, IP67, SPDT, Plastic Housing

P.O.A.

Omron D4N Series Plunger Limit Switch, 1NC/1NO, IP67, SPDT, Plastic Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Housing Material

Plastic

Connection Type

PG13.5

Series

D4N

Action Type

Snap Action

Length

73.2mm

Depth

30mm

Standards Met

CE

Minimum Operating Temperature

-30°C

Width

31mm

Maximum Operating Temperature

'+70°C

Mechanical Life

15000000Cycles

Country of Origin

Japan

Product details

D4N Series Safety Limit Switch PG13.5

Replacement for Omron D4D-N Series limit switches. Functionality is unchanged but body length is increased by 4mm. The change in body length does not affect the actuator position.

N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating 10A continuous
Head may be located in choice of 4 positions
IP67 protection rating
PG13.5 conduit entry
Ambient operating temperature -30 to +70°C
Conforms to Machinery Directive and Low Voltage Directive

Standards

TUV EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, CCC (CQC) GB14048.5, EN50047, EN1088 (slow action models only).