Technical documents
Specifications
Brand
OmronActuator Type
Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP67
Connection Type
M20
Series
D4N
Action Type
Snap Action
Length
64mm
Width
31mm
Maximum Operating Temperature
+70°C
Standards Met
CE
Depth
31.5mm
Minimum Operating Temperature
-30°C
Mechanical Life
15000000Cycles
Country of Origin
Japan
Product details
D4N Series, Miniature Safety Limit Switch
The D4N series from Omron is a miniature safety limit switch with a plastic housing, two built-in contacts and a wide range of head and actuator types.
Direct opening mechanism
Various actuators
Double insulation
Standardized gold clad contacts provide high contact reliability
Can be used with both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to EN115 and EN81-1
Safety Limit Switch
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronActuator Type
Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP67
Connection Type
M20
Series
D4N
Action Type
Snap Action
Length
64mm
Width
31mm
Maximum Operating Temperature
+70°C
Standards Met
CE
Depth
31.5mm
Minimum Operating Temperature
-30°C
Mechanical Life
15000000Cycles
Country of Origin
Japan
Product details
D4N Series, Miniature Safety Limit Switch
The D4N series from Omron is a miniature safety limit switch with a plastic housing, two built-in contacts and a wide range of head and actuator types.
Direct opening mechanism
Various actuators
Double insulation
Standardized gold clad contacts provide high contact reliability
Can be used with both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to EN115 and EN81-1