Omron D4N Series Roller Lever Limit Switch, 1NC/1NO, IP67, SPST, Plastic Housing, 240V ac Max, 10A Max

RS Stock No.: 214-7532Brand: OmronManufacturers Part No.: D4N1A20Distrelec Article No.: 13630647
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPST

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Connection Type

Terminal Block

Series

D4N

Action Type

Slow Action

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Distrelec Product Id

13630647

Stock information temporarily unavailable.

P.O.A.

Omron D4N Series Roller Lever Limit Switch, 1NC/1NO, IP67, SPST, Plastic Housing, 240V ac Max, 10A Max

P.O.A.

Omron D4N Series Roller Lever Limit Switch, 1NC/1NO, IP67, SPST, Plastic Housing, 240V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPST

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Connection Type

Terminal Block

Series

D4N

Action Type

Slow Action

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Distrelec Product Id

13630647