Omron D4NL Safety Interlock Switch, 2NC/2NC, Plastic, Mechanical Lock
RS Stock No.: 214-7545Brand: OmronManufacturers Part No.: D4NL-1DFA-BSDistrelec Article No.: 30136814

Technical documents
Specifications
Brand
OmronNormal State Configuration
2NC/2NC
Lock Type
Mechanical Lock
Connection Type
PG13.5
Housing Material
Plastic
IP Rating
IP67
Dimensions
95 x 88.5 x 35.5mm
Series
D4NL
Length
95mm
Width
88.5mm
Maximum Operating Temperature
+55°C
Depth
35.5mm
Standards Met
CE
Minimum Operating Temperature
-10°C
Stock information temporarily unavailable.
P.O.A.
Omron D4NL Safety Interlock Switch, 2NC/2NC, Plastic, Mechanical Lock
1
P.O.A.
Omron D4NL Safety Interlock Switch, 2NC/2NC, Plastic, Mechanical Lock
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronNormal State Configuration
2NC/2NC
Lock Type
Mechanical Lock
Connection Type
PG13.5
Housing Material
Plastic
IP Rating
IP67
Dimensions
95 x 88.5 x 35.5mm
Series
D4NL
Length
95mm
Width
88.5mm
Maximum Operating Temperature
+55°C
Depth
35.5mm
Standards Met
CE
Minimum Operating Temperature
-10°C