Omron D4NL Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NC/1NO + 2NC

RS Stock No.: 214-7549Brand: OmronManufacturers Part No.: D4NL-4FFA-BDistrelec Article No.: 30092878
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Brand

Omron

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

D4NL

Range

D4NL

Normal State Configuration

2NC/1NO + 2NC

Conduit Entry

M20

IP Rating

IP67

Maximum AC Voltage

240V ac

Standards Met

CCC, CE Certified, cULus Listed

Maximum DC Voltage

250V dc

Stock information temporarily unavailable.

P.O.A.

Omron D4NL Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NC/1NO + 2NC

P.O.A.

Omron D4NL Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NC/1NO + 2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

D4NL

Range

D4NL

Normal State Configuration

2NC/1NO + 2NC

Conduit Entry

M20

IP Rating

IP67

Maximum AC Voltage

240V ac

Standards Met

CCC, CE Certified, cULus Listed

Maximum DC Voltage

250V dc