Omron D4NS Series Safety Interlock Switch, 2NC/1NO

RS Stock No.: 861-4650Brand: OmronManufacturers Part No.: D4NS-2CF
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Brand

Omron

Series

D4NS

Actuator Included

No

Conduit Entry

G1/2

Normal State Configuration

2NC/1NO

Housing Material

Plastic

IP Rating

IP67

Maximum AC Voltage

240V

Depth

96mm

Maximum DC Voltage

250V

Length

31mm

Width

30mm

Maximum Current

2.5 A, 10 A

Maximum Operating Temperature

+70°C

Length

31mm

Dimensions

31 x 30 x 96 mm

Product details

Omron D4NS Safety Door Switch, Plastic

The D4NS is a labour saving and environmentally friendly safety door switch with separate actuator and make-before-break contacts (MBB). This interlock switch is ideal for use in applications with sliding, hinged and removable guards that need to be closed for operational safety.

Standardised gold-clad contacts for high contact reliability
Applicable to both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to the Machinery Directive and Low Voltage Directive

Approvals

TUV, UL, CCC, CSA.

Standards

EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, GS-ET-15, GB14048.5, EN50047, EN1088.

Interlock Switch

Stock information temporarily unavailable.

P.O.A.

Omron D4NS Series Safety Interlock Switch, 2NC/1NO

P.O.A.

Omron D4NS Series Safety Interlock Switch, 2NC/1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Series

D4NS

Actuator Included

No

Conduit Entry

G1/2

Normal State Configuration

2NC/1NO

Housing Material

Plastic

IP Rating

IP67

Maximum AC Voltage

240V

Depth

96mm

Maximum DC Voltage

250V

Length

31mm

Width

30mm

Maximum Current

2.5 A, 10 A

Maximum Operating Temperature

+70°C

Length

31mm

Dimensions

31 x 30 x 96 mm

Product details

Omron D4NS Safety Door Switch, Plastic

The D4NS is a labour saving and environmentally friendly safety door switch with separate actuator and make-before-break contacts (MBB). This interlock switch is ideal for use in applications with sliding, hinged and removable guards that need to be closed for operational safety.

Standardised gold-clad contacts for high contact reliability
Applicable to both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to the Machinery Directive and Low Voltage Directive

Approvals

TUV, UL, CCC, CSA.

Standards

EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, GS-ET-15, GB14048.5, EN50047, EN1088.

Interlock Switch