Omron D4NS Series Safety Interlock Switch, 1NC/1NO

RS Stock No.: 746-7292Brand: OmronManufacturers Part No.: D4NS-4AFDistrelec Article No.: 13588174
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Brand

Omron

Series

D4NS

Normal State Configuration

1NC/1NO

Conduit Entry

M20

Housing Material

Plastic

IP Rating

IP67

Maximum AC Voltage

240V ac

Length

96mm

Width

31mm

Standards Met

CCC, CE, cULus

Depth

30.6mm

Country of Origin

Japan

P.O.A.

Omron D4NS Series Safety Interlock Switch, 1NC/1NO

P.O.A.

Omron D4NS Series Safety Interlock Switch, 1NC/1NO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Series

D4NS

Normal State Configuration

1NC/1NO

Conduit Entry

M20

Housing Material

Plastic

IP Rating

IP67

Maximum AC Voltage

240V ac

Length

96mm

Width

31mm

Standards Met

CCC, CE, cULus

Depth

30.6mm

Country of Origin

Japan