Omron D4NS Series Safety Interlock Switch, 2NC/1NO

RS Stock No.: 549-619Brand: OmronManufacturers Part No.: D4NS-4CFDistrelec Article No.: 13588176
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Brand

Omron

Series

D4NS

Safety Contacts

NO/2NC

Conduit Entry

M20

Normal State Configuration

2NC/1NO

Housing Material

Plastic

IP Rating

IP67

Maximum AC Voltage

240V

Depth

30mm

Maximum DC Voltage

250V

Length

96mm

Width

31mm

Country of Origin

Japan

P.O.A.

Omron D4NS Series Safety Interlock Switch, 2NC/1NO

P.O.A.

Omron D4NS Series Safety Interlock Switch, 2NC/1NO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Omron

Series

D4NS

Safety Contacts

NO/2NC

Conduit Entry

M20

Normal State Configuration

2NC/1NO

Housing Material

Plastic

IP Rating

IP67

Maximum AC Voltage

240V

Depth

30mm

Maximum DC Voltage

250V

Length

96mm

Width

31mm

Country of Origin

Japan