Technical documents
Specifications
Brand
OmronSeries
D4NS
Safety Contacts
2NC
Normal State Configuration
2NC
Conduit Entry
M12
Housing Material
Plastic
IP Rating
IP67
Maximum AC Voltage
240V
Length
96mm
Width
31mm
Maximum DC Voltage
250V
Depth
30mm
Length
96mm
Dimensions
96 x 31 x 30 mm
Maximum Current
3 A
Maximum Operating Temperature
+70°C
Country of Origin
Japan
Product details
Omron D4NS Safety Door Switch, Plastic
The D4NS is a labour saving and environmentally friendly safety door switch with separate actuator and make-before-break contacts (MBB). This interlock switch is ideal for use in applications with sliding, hinged and removable guards that need to be closed for operational safety.
Standardised gold-clad contacts for high contact reliability
Applicable to both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to the Machinery Directive and Low Voltage Directive
Approvals
TUV, UL, CCC, CSA.
Standards
EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, GS-ET-15, GB14048.5, EN50047, EN1088.
Interlock Switch
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
OmronSeries
D4NS
Safety Contacts
2NC
Normal State Configuration
2NC
Conduit Entry
M12
Housing Material
Plastic
IP Rating
IP67
Maximum AC Voltage
240V
Length
96mm
Width
31mm
Maximum DC Voltage
250V
Depth
30mm
Length
96mm
Dimensions
96 x 31 x 30 mm
Maximum Current
3 A
Maximum Operating Temperature
+70°C
Country of Origin
Japan
Product details
Omron D4NS Safety Door Switch, Plastic
The D4NS is a labour saving and environmentally friendly safety door switch with separate actuator and make-before-break contacts (MBB). This interlock switch is ideal for use in applications with sliding, hinged and removable guards that need to be closed for operational safety.
Standardised gold-clad contacts for high contact reliability
Applicable to both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to the Machinery Directive and Low Voltage Directive
Approvals
TUV, UL, CCC, CSA.
Standards
EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, GS-ET-15, GB14048.5, EN50047, EN1088.