Omron Coil Spring Limit Switch, IP67, 17mA Max

RS Stock No.: 841-1644Brand: OmronManufacturers Part No.: D5C-1DS0
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Coil Spring

IP Rating

IP67

Maximum Current

17mA

Maximum DC Voltage

30V

Connection Type

Cable

Length

162.5mm

Width

(Dia) 29mm

Mounting Orientation

Cable

Mechanical Life

10000000Operations

Mounting Orientation

Cable

Country of Origin

Japan

Product details

D5C Touch Switch

This Omron D5C touch switch series only need a slight force for activation, enabling detecting micro deflections, thin wires or thin-plate conductors. These touch sensors have a 18mm diameter with standard built in amplifier, operation indicator and sensitivity adjustment. The freely antenna with screw mounting is replaceable and can change shape according to the application.

Stock information temporarily unavailable.

P.O.A.

Omron Coil Spring Limit Switch, IP67, 17mA Max

P.O.A.

Omron Coil Spring Limit Switch, IP67, 17mA Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Actuator Type

Coil Spring

IP Rating

IP67

Maximum Current

17mA

Maximum DC Voltage

30V

Connection Type

Cable

Length

162.5mm

Width

(Dia) 29mm

Mounting Orientation

Cable

Mechanical Life

10000000Operations

Mounting Orientation

Cable

Country of Origin

Japan

Product details

D5C Touch Switch

This Omron D5C touch switch series only need a slight force for activation, enabling detecting micro deflections, thin wires or thin-plate conductors. These touch sensors have a 18mm diameter with standard built in amplifier, operation indicator and sensitivity adjustment. The freely antenna with screw mounting is replaceable and can change shape according to the application.