Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Compact Mount Mass Flow Controller, 0 → 50 L/min, Analogue Output, 10.8 → 26.4 V dc

RS Stock No.: 619-1900Brand: OmronManufacturers Part No.: D6F-50A5-000
brand-logo
View all in Flow Controllers

Technical documents

Specifications

Brand

Omron

Maximum Flow Rate

0 → 50 L/min

Electrical Connection

3-Wire Connector

Control Output

Analogue

Mounting Style

Compact

Supply Voltage

10.8 → 26.4 V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

MEMS Mass Flow Sensor - High flow

Compact, intelligent sensors featuring MEMS technology for precision mass airflow.

Precision unidirectional mass airflow
Stable output across full scale
Compact size: 78 (D) x 30 (W) x 30 (H) mm
Low power consumption
Horizontal mounting feature with NBR 'O' ring
Cable supplied separately see stock number 619-1922
Applications include; Pick & Place systems, industrial processes, oxygen contentrators/conservators, leak detection, spectrososcopy, mass flow controllers, scientific/test equipment,fuel cell control

Warning

Air to be measured needs to be dry and free of large particles e.g. dust, oil, mist

Stock information temporarily unavailable.

P.O.A.

Omron Compact Mount Mass Flow Controller, 0 → 50 L/min, Analogue Output, 10.8 → 26.4 V dc

P.O.A.

Omron Compact Mount Mass Flow Controller, 0 → 50 L/min, Analogue Output, 10.8 → 26.4 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Omron

Maximum Flow Rate

0 → 50 L/min

Electrical Connection

3-Wire Connector

Control Output

Analogue

Mounting Style

Compact

Supply Voltage

10.8 → 26.4 V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

MEMS Mass Flow Sensor - High flow

Compact, intelligent sensors featuring MEMS technology for precision mass airflow.

Precision unidirectional mass airflow
Stable output across full scale
Compact size: 78 (D) x 30 (W) x 30 (H) mm
Low power consumption
Horizontal mounting feature with NBR 'O' ring
Cable supplied separately see stock number 619-1922
Applications include; Pick & Place systems, industrial processes, oxygen contentrators/conservators, leak detection, spectrososcopy, mass flow controllers, scientific/test equipment,fuel cell control

Warning

Air to be measured needs to be dry and free of large particles e.g. dust, oil, mist