Omron D6F-50A7D-000-0 Biometric Sensor

RS Stock No.: 183-7475Brand: OmronManufacturers Part No.: D6F-50A7D-000-0
brand-logo
View all in Biometric Sensor ICs

Technical documents

Specifications

Brand

Omron

Series

D6F-A7D

Maximum Operating Supply Voltage

3.6 V dc

Minimum Operating Supply Voltage

3 V dc

Maximum Operating Temperature

+60 °C

Minimum Operating Temperature

-10 °C

Dimensions

30 x 30 x 84.6mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Omron D6F-50A7D-000-0 Biometric Sensor

P.O.A.

Omron D6F-50A7D-000-0 Biometric Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Series

D6F-A7D

Maximum Operating Supply Voltage

3.6 V dc

Minimum Operating Supply Voltage

3 V dc

Maximum Operating Temperature

+60 °C

Minimum Operating Temperature

-10 °C

Dimensions

30 x 30 x 84.6mm

Country of Origin

Japan