Technical documents
Specifications
Brand
OmronControl Output
Analogue
Mounting Style
Compact
Supply Voltage
10.8 → 26.4 V dc
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Omron Compact Mount Airflow Sensor, Analogue Output, 10.8 → 26.4 V dc
1
P.O.A.
Omron Compact Mount Airflow Sensor, Analogue Output, 10.8 → 26.4 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
OmronControl Output
Analogue
Mounting Style
Compact
Supply Voltage
10.8 → 26.4 V dc
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Country of Origin
Japan