Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron D6F Series Air Flow Sensor for Air, 1 l/min Min, 10 L/min Max

RS Stock No.: 204-3918Brand: OmronManufacturers Part No.: D6F10A6000
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Brand

Omron

Media Monitored

Air

Device Type

Air

Minimum Flow Rate

1 L/min

Maximum Flow Rate

10 L/min

Supply Voltage

26.4 V dc

Series

D6F

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Omron D6F Series Air Flow Sensor for Air, 1 l/min Min, 10 L/min Max

P.O.A.

Omron D6F Series Air Flow Sensor for Air, 1 l/min Min, 10 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Media Monitored

Air

Device Type

Air

Minimum Flow Rate

1 L/min

Maximum Flow Rate

10 L/min

Supply Voltage

26.4 V dc

Series

D6F

Country of Origin

Japan