D6T-1A-01 Omron, D6T Thermal Sensor 4.5 V to 5.5 V 4-Pin

RS Stock No.: 176-0827Brand: OmronManufacturers Part No.: D6T-1A-01
brand-logo
View all in Proximity Sensor ICs

Technical documents

Specifications

Brand

Omron

Sensor Type

Thermal Sensor

Maximum Output Current

3.5mA

Maximum Output Voltage

5.5 V

Switching Mode

Digital

Output Type

Digital

Mounting Type

PCB Mount

Pin Count

4

Maximum Supply Current

5 mA

Dimensions

12 x 11.6 x 4.79mm

Height

4.79mm

Length

12mm

Width

11.6mm

Series

D6T

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+60 °C

Maximum Operating Supply Voltage

5.5 V

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

D6T-1A-01 Omron, D6T Thermal Sensor 4.5 V to 5.5 V 4-Pin

P.O.A.

D6T-1A-01 Omron, D6T Thermal Sensor 4.5 V to 5.5 V 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Sensor Type

Thermal Sensor

Maximum Output Current

3.5mA

Maximum Output Voltage

5.5 V

Switching Mode

Digital

Output Type

Digital

Mounting Type

PCB Mount

Pin Count

4

Maximum Supply Current

5 mA

Dimensions

12 x 11.6 x 4.79mm

Height

4.79mm

Length

12mm

Width

11.6mm

Series

D6T

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+60 °C

Maximum Operating Supply Voltage

5.5 V

Country of Origin

Japan