Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 12 → 24 V dc

RS Stock No.: 215-7094Brand: OmronManufacturers Part No.: E2A-M18KS08-M1-B2
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67, IP69K

Length

53mm

Mounting Type

Flush

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Series

E2A

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 12 → 24 V dc

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 12 → 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67, IP69K

Length

53mm

Mounting Type

Flush

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Series

E2A