Technical documents
Specifications
Brand
OmronThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Output Function
NC
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
40mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Shielding
Shielded
Maximum Switching Frequency
1.5kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
1.5 kHz
Series
E2A
Maximum Operating Temperature
+70°C
Product details
E2A Standard CENELEC Length Stainless Steel
PBTP sensing face material
LED indication
Operating temperature range -25 to +70°C
Supply voltage 10 to 35Vdc
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Output Function
NC
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
40mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Shielding
Shielded
Maximum Switching Frequency
1.5kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
1.5 kHz
Series
E2A
Maximum Operating Temperature
+70°C
Product details
E2A Standard CENELEC Length Stainless Steel
PBTP sensing face material
LED indication
Operating temperature range -25 to +70°C
Supply voltage 10 to 35Vdc
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection