Omron Barrel-Style Proximity Sensor, M8 x 1, 2 mm Detection, PNP Output, 12 → 24 V dc, IP67

RS Stock No.: 804-9612Brand: OmronManufacturers Part No.: E2A-S08LS02-M1-B2
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Body Style

Barrel

Thread Size

M8 x 1

Output Type

PNP

Detection Range

2 mm

Terminal Type

M12 Connector

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

49mm

Maximum dc Voltage

32V

Mounting Type

Panel Mount

Switching Current

200 mA

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Reverse Polarity Protection

Yes

Minimum Operating Temperature

-40°C

P.O.A.

Omron Barrel-Style Proximity Sensor, M8 x 1, 2 mm Detection, PNP Output, 12 → 24 V dc, IP67

P.O.A.

Omron Barrel-Style Proximity Sensor, M8 x 1, 2 mm Detection, PNP Output, 12 → 24 V dc, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Body Style

Barrel

Thread Size

M8 x 1

Output Type

PNP

Detection Range

2 mm

Terminal Type

M12 Connector

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

49mm

Maximum dc Voltage

32V

Mounting Type

Panel Mount

Switching Current

200 mA

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Reverse Polarity Protection

Yes

Minimum Operating Temperature

-40°C