Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 12 → 24 V dc

RS Stock No.: 215-7098Brand: OmronManufacturers Part No.: E2AM18KS08WPD12MOMC
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

Length

59mm

IP Rating

IP67, IP69K

Mounting Type

Flush

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Series

E2A

Shielding

Shielded

Stock information temporarily unavailable.

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 12 → 24 V dc

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

Length

59mm

IP Rating

IP67, IP69K

Mounting Type

Flush

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Series

E2A

Shielding

Shielded