Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 32 V dc

RS Stock No.: 818-4115Brand: OmronManufacturers Part No.: E2AS08KS02M5B1OMCDistrelec Article No.: 30098763
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 32 V dc

Length

39mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Series

E2A

Standards Met

CE

Switching Current

200 mA

Product details

E2A Cylindrical Proximity Sensors

High quality range of Omron proximity sensors, expertly designed to be extra-long lasting and resistant in wet environments.

Stock information temporarily unavailable.

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 32 V dc

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 32 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 32 V dc

Length

39mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Series

E2A

Standards Met

CE

Switching Current

200 mA

Product details

E2A Cylindrical Proximity Sensors

High quality range of Omron proximity sensors, expertly designed to be extra-long lasting and resistant in wet environments.