Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

Technical documents
Specifications
Brand
OmronThread Size
M30
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
64mm
Mounting Type
Quasi-Flush
Housing Material
Nickel Plated Brass
Width
36mm
Maximum dc Voltage
30V
Diameter
27.8 mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Switching Frequency
250 Hz
Shielding
Quasi-Shielded
Maximum Switching Frequency
250Hz
Switching Current
200 mA
Distrelec Product Id
30017943
Country of Origin
Indonesia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronThread Size
M30
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
64mm
Mounting Type
Quasi-Flush
Housing Material
Nickel Plated Brass
Width
36mm
Maximum dc Voltage
30V
Diameter
27.8 mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Switching Frequency
250 Hz
Shielding
Quasi-Shielded
Maximum Switching Frequency
250Hz
Switching Current
200 mA
Distrelec Product Id
30017943
Country of Origin
Indonesia