Omron Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 188-9139Brand: OmronManufacturers Part No.: E2E-X16MB1T18-M1Distrelec Article No.: 30233769
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

16 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

55.3mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Non-Flush

Width

18mm

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Communication Protocol

IO-LINK

Short Circuit Overload Protection

Yes

Depth

18mm

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Switching Frequency

400 Hz

Series

E2E-NEXT

Switching Current

16 mA

Shielding

Unshielded

Maximum Switching Frequency

400Hz

Stock information temporarily unavailable.

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

16 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

55.3mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Non-Flush

Width

18mm

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Communication Protocol

IO-LINK

Short Circuit Overload Protection

Yes

Depth

18mm

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Switching Frequency

400 Hz

Series

E2E-NEXT

Switching Current

16 mA

Shielding

Unshielded

Maximum Switching Frequency

400Hz