Omron Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection

RS Stock No.: 288-3230Brand: OmronManufacturers Part No.: E2E-X2B1TL12-M1Distrelec Article No.: 30233783
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

IP Rating

IP67, IP69K

Series

E2E

Country of Origin

China

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

IP Rating

IP67, IP69K

Series

E2E

Country of Origin

China