Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 188-9083Brand: OmronManufacturers Part No.: E2E-X4B1T12 2MDistrelec Article No.: 30233802
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

47.1mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Quasi-Flush

Width

12mm

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

16 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Standards Met

CE

Series

E2E-NEXT

Communication Protocol

IO-LINK

Short Circuit Overload Protection

Yes

Depth

17mm

Maximum Operating Temperature

+70°C

Country of Origin

China

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

47.1mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Quasi-Flush

Width

12mm

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

16 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Standards Met

CE

Series

E2E-NEXT

Communication Protocol

IO-LINK

Short Circuit Overload Protection

Yes

Depth

17mm

Maximum Operating Temperature

+70°C

Country of Origin

China