Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 30 V dc

Technical documents
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NC
Digital Switching Output Type
PNP
Cable Length
5m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67, IP67G, IP69K
Length
47.1mm
Mounting Type
Quasi-Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Quasi-Shielded
Maximum Switching Frequency
1kHz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
1 kHz
Series
E2E
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NC
Digital Switching Output Type
PNP
Cable Length
5m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67, IP67G, IP69K
Length
47.1mm
Mounting Type
Quasi-Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Quasi-Shielded
Maximum Switching Frequency
1kHz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
1 kHz
Series
E2E