Omron Inductive Threaded Barrel Proximity Sensor, M18, 7 mm Detection, 2-Wire NO, 10 → 30 V dc

RS Stock No.: 215-5368Brand: OmronManufacturers Part No.: E2E-X7D1-N 2M
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

55mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Nickel Plated Brass

Maximum dc Voltage

30V

Diameter

29 mm

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Frequency

500 Hz

Series

E2E

Standards Met

CE

Switching Current

1.5 → 100 mA

Stock information temporarily unavailable.

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M18, 7 mm Detection, 2-Wire NO, 10 → 30 V dc

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M18, 7 mm Detection, 2-Wire NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

55mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Nickel Plated Brass

Maximum dc Voltage

30V

Diameter

29 mm

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Frequency

500 Hz

Series

E2E

Standards Met

CE

Switching Current

1.5 → 100 mA