Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 10 → 30 V dc

RS Stock No.: 188-9131Brand: OmronManufacturers Part No.: E2E-X8C118-M1
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

55.3mm

Mounting Type

Flush

Width

18mm

Housing Material

Brass

Maximum dc Voltage

30V

Diameter

29 mm

Minimum Operating Temperature

-25°C

Communication Protocol

IO-LINK

Shielding

Shielded

Maximum Switching Frequency

500Hz

Short Circuit Overload Protection

Yes

Depth

24mm

Maximum Operating Temperature

+70°C

Switching Current

16 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Series

E2E-NEXT

Standards Met

CE

Stock information temporarily unavailable.

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 10 → 30 V dc

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

55.3mm

Mounting Type

Flush

Width

18mm

Housing Material

Brass

Maximum dc Voltage

30V

Diameter

29 mm

Minimum Operating Temperature

-25°C

Communication Protocol

IO-LINK

Shielding

Shielded

Maximum Switching Frequency

500Hz

Short Circuit Overload Protection

Yes

Depth

24mm

Maximum Operating Temperature

+70°C

Switching Current

16 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Series

E2E-NEXT

Standards Met

CE