Technical documents
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Output Function
NO+NC
Digital Switching Output Type
NPN
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67, IP67G, IP69K
Length
53mm
Mounting Type
Quasi-Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Quasi-Shielded
Maximum Switching Frequency
500Hz
Switching Current
100 mA
Maximum Operating Temperature
+70°C
Switching Frequency
500 Hz
Series
E2E
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Output Function
NO+NC
Digital Switching Output Type
NPN
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67, IP67G, IP69K
Length
53mm
Mounting Type
Quasi-Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Quasi-Shielded
Maximum Switching Frequency
500Hz
Switching Current
100 mA
Maximum Operating Temperature
+70°C
Switching Frequency
500 Hz
Series
E2E
Country of Origin
China