Omron Barrel-Style Proximity Sensor, M8, 2 mm Detection, PNP Output, 24 V dc, IP67
Technical documents
Specifications
Brand
OmronBody Style
Barrel
Thread Size
M8
Output Type
PNP
Detection Range
2 mm
Terminal Type
Cable
IP Rating
IP67
Supply Voltage
24 V dc
Length
30mm
Maximum dc Voltage
35V
Mounting Type
Flush Mount
Switching Current
200 mA
Shielding
Shielded
Maximum Switching Frequency
4kHz
Housing Material
Stainless Steel
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronBody Style
Barrel
Thread Size
M8
Output Type
PNP
Detection Range
2 mm
Terminal Type
Cable
IP Rating
IP67
Supply Voltage
24 V dc
Length
30mm
Maximum dc Voltage
35V
Mounting Type
Flush Mount
Switching Current
200 mA
Shielding
Shielded
Maximum Switching Frequency
4kHz
Housing Material
Stainless Steel
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes