Omron Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, 2-Wire NO, 10 → 30 V dc

RS Stock No.: 175-6908Brand: OmronManufacturers Part No.: E2EQ-X7D112-M1TGJ-T 0.3M
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

47.1mm

Mounting Type

Flush

Housing Material

Brass

Width

21mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

250Hz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

250 Hz

Standards Met

CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified

Series

E2E-NEXT

Country of Origin

China

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, 2-Wire NO, 10 → 30 V dc

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, 2-Wire NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

47.1mm

Mounting Type

Flush

Housing Material

Brass

Width

21mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

250Hz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

250 Hz

Standards Met

CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified

Series

E2E-NEXT

Country of Origin

China