Omron Capacitive Smooth Barrel Proximity Sensor, 25 mm Detection, PNP NC, 10 → 40 V dc

RS Stock No.: 822-4497Brand: OmronManufacturers Part No.: E2K-C25MF2Distrelec Article No.: 30222825
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Sensor Technology

Capacitive

Detection Range

25 mm

Body Style

Smooth Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

10 → 40 V dc

Length

82mm

IP Rating

IP66

Mounting Type

Non-Flush

Housing Material

ABS

Maximum dc Voltage

40V

Diameter

34 mm

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

70Hz

Switching Frequency

70 Hz

Standards Met

CE

Switching Current

200 mA

Country of Origin

Japan

Product details

Omron E2 Series Proximity Sensors and Accessories

Professional range of Omron E2 series proximity sensors and accessories

Output Configurations available - NPN or PNP

Omron

Stock information temporarily unavailable.

P.O.A.

Omron Capacitive Smooth Barrel Proximity Sensor, 25 mm Detection, PNP NC, 10 → 40 V dc

P.O.A.

Omron Capacitive Smooth Barrel Proximity Sensor, 25 mm Detection, PNP NC, 10 → 40 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Sensor Technology

Capacitive

Detection Range

25 mm

Body Style

Smooth Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

10 → 40 V dc

Length

82mm

IP Rating

IP66

Mounting Type

Non-Flush

Housing Material

ABS

Maximum dc Voltage

40V

Diameter

34 mm

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

70Hz

Switching Frequency

70 Hz

Standards Met

CE

Switching Current

200 mA

Country of Origin

Japan

Product details

Omron E2 Series Proximity Sensors and Accessories

Professional range of Omron E2 series proximity sensors and accessories

Output Configurations available - NPN or PNP

Omron