Omron Capacitive Flat Proximity Sensor, 10 mm Detection, NPN NO, 10 → 30 V dc

RS Stock No.: 744-9926Brand: OmronManufacturers Part No.: E2K-F10MC1 2M
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Sensor Technology

Capacitive

Body Style

Flat

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP66

Length

50mm

Housing Material

ABS

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Depth

10.1mm

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

Flat Block Capacitive Sensor

The E2K-F sensor is a flat capacitive proximity sensor with a thickness of only 10mm making it ideal for places where space is limited.

Heat-resistant ABS resin case
NPN open collector output
Direct mounting onto a metallic surface possible
LED indication
Surge suppressor and power supply reverse polarity protection
Rated to IP66

Stock information temporarily unavailable.

P.O.A.

Omron Capacitive Flat Proximity Sensor, 10 mm Detection, NPN NO, 10 → 30 V dc

P.O.A.

Omron Capacitive Flat Proximity Sensor, 10 mm Detection, NPN NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Sensor Technology

Capacitive

Body Style

Flat

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP66

Length

50mm

Housing Material

ABS

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Depth

10.1mm

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

Flat Block Capacitive Sensor

The E2K-F sensor is a flat capacitive proximity sensor with a thickness of only 10mm making it ideal for places where space is limited.

Heat-resistant ABS resin case
NPN open collector output
Direct mounting onto a metallic surface possible
LED indication
Surge suppressor and power supply reverse polarity protection
Rated to IP66