Technical documents
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Capacitive
Body Style
Threaded Barrel
Detection Range
4 mm
Output Function
NC
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP66
Length
80mm
Mounting Type
Non-Flush
Housing Material
ABS
Width
10.7mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
100 Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Japan
Product details
Omron E2 Series Proximity Sensors and Accessories
Professional range of Omron E2 series proximity sensors and accessories
Output Configurations available - NPN or PNP
Omron
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Capacitive
Body Style
Threaded Barrel
Detection Range
4 mm
Output Function
NC
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP66
Length
80mm
Mounting Type
Non-Flush
Housing Material
ABS
Width
10.7mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
100 Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Japan
Product details
Omron E2 Series Proximity Sensors and Accessories
Professional range of Omron E2 series proximity sensors and accessories
Output Configurations available - NPN or PNP