Omron Inductive Block Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 30 V dc

RS Stock No.: 905-8792Brand: OmronManufacturers Part No.: E2Q6-N20F3-HDistrelec Article No.: 30137150
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Width

40mm

Housing Material

Polyamide

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Series

E2Q6

Standards Met

CE, UL

Switching Current

20 mA

Short Circuit Overload Protection

Yes

Depth

118mm

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

E2Q6 Rectangular Proximity Sensors

E2Q6 series rectangular inductive proximity sensors that freely change the sensing direction. This series of proximity sensors has a longer sensing distance with a modified connected terminal for free wire connection. The proximirt sensors have a higher waer resistance and excellent protecion against corrosion and are very robust.. The E2Q6 series are made in the format of a standard limit switch and can be used for applications as alternative non-contact solutions

E2Q6 Series Rectangular Inductive Proximity Sensor with Free Wire Connection Terminal

Change between any of five sensing directions: front or 90º up, down, left, or right
Four indicators show the operating status of the sensor from many directions
Conduit M20 with terminal block for free wire connection
Longer sensing distance
Shielded and unshielded models
NPN or PNP outputs

Stock information temporarily unavailable.

P.O.A.

Omron Inductive Block Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 30 V dc

P.O.A.

Omron Inductive Block Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Width

40mm

Housing Material

Polyamide

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Series

E2Q6

Standards Met

CE, UL

Switching Current

20 mA

Short Circuit Overload Protection

Yes

Depth

118mm

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

E2Q6 Rectangular Proximity Sensors

E2Q6 series rectangular inductive proximity sensors that freely change the sensing direction. This series of proximity sensors has a longer sensing distance with a modified connected terminal for free wire connection. The proximirt sensors have a higher waer resistance and excellent protecion against corrosion and are very robust.. The E2Q6 series are made in the format of a standard limit switch and can be used for applications as alternative non-contact solutions

E2Q6 Series Rectangular Inductive Proximity Sensor with Free Wire Connection Terminal

Change between any of five sensing directions: front or 90º up, down, left, or right
Four indicators show the operating status of the sensor from many directions
Conduit M20 with terminal block for free wire connection
Longer sensing distance
Shielded and unshielded models
NPN or PNP outputs