Omron Fibre Optic Sensor 900 mm, IP67

RS Stock No.: 215-7156Brand: OmronManufacturers Part No.: E32-CC200R
brand-logo
View all in Fibre Optic Sensors

Technical documents

Specifications

Brand

Omron

Detection Range

900 mm

Terminal Type

2 m Cable

IP Rating

IP67

P.O.A.

Omron Fibre Optic Sensor 900 mm, IP67

P.O.A.

Omron Fibre Optic Sensor 900 mm, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Detection Range

900 mm

Terminal Type

2 m Cable

IP Rating

IP67