Omron Fibre Optic Sensor 4000 mm, IP54

RS Stock No.: 215-7167Brand: OmronManufacturers Part No.: E32-ET16WR-2 2M
brand-logo
View all in Fibre Optic Sensors

Technical documents

Specifications

Brand

Omron

Detection Range

4000 mm

Terminal Type

2 m Cable

IP Rating

IP54

Stock information temporarily unavailable.

P.O.A.

Omron Fibre Optic Sensor 4000 mm, IP54

P.O.A.

Omron Fibre Optic Sensor 4000 mm, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Detection Range

4000 mm

Terminal Type

2 m Cable

IP Rating

IP54