Omron Fibre Connector for Use with Fiber Unit with 2.2 Dia. Sheath

RS Stock No.: 818-1605Brand: OmronManufacturers Part No.: E39-F13
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Brand

Omron

Accessory Type

Fibre Connector

For Use With

Fiber Unit with 2.2 Dia. Sheath

Product details

E32 Series Fibre Optic Sensing Heads

Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber

P.O.A.

Omron Fibre Connector for Use with Fiber Unit with 2.2 Dia. Sheath

P.O.A.

Omron Fibre Connector for Use with Fiber Unit with 2.2 Dia. Sheath

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Accessory Type

Fibre Connector

For Use With

Fiber Unit with 2.2 Dia. Sheath

Product details

E32 Series Fibre Optic Sensing Heads

Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber