Technical documents
Specifications
Brand
OmronDetection Type
Infrared Laser
Detection Range
1 m
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Series
E3AS
Stock information temporarily unavailable.
P.O.A.
Omron Infrared Laser Photoelectric Sensor, 1 m Detection Range
1
P.O.A.
Omron Infrared Laser Photoelectric Sensor, 1 m Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronDetection Type
Infrared Laser
Detection Range
1 m
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Series
E3AS